Part Details for LTM4601AHVIY by Linear Technology
Results Overview of LTM4601AHVIY by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4601AHVIY Information
LTM4601AHVIY by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4601AHVIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTM4601AHVIY-ND
|
DigiKey | 12AMP, 28VIN DC/DC MICROMODULE W Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
280 In Stock |
|
$58.4200 | Buy Now |
|
Rochester Electronics | LTM4601 - 12AMP, 28VIN DC/DC MICROModule with PLL, Output TRACKING and Margining RoHS: Not Compliant Status: Active Min Qty: 1 | 280 |
|
$47.7400 / $56.1700 | Buy Now |
Part Details for LTM4601AHVIY
LTM4601AHVIY CAD Models
LTM4601AHVIY Part Data Attributes
|
LTM4601AHVIY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4601AHVIY
Linear Technology
LTM4601AHV - 12A, 28VIN DC/DC µModule (Power Module) Regulator with PLL, Output Tracking and Margining; Package: BGA; Pins: 133; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA133,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for LTM4601AHVIY
This table gives cross-reference parts and alternative options found for LTM4601AHVIY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601AHVIY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM4601AHVIY | Analog Devices Inc | Check for Price | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | LTM4601AHVIY vs LTM4601AHVIY |
LTM4601AHVIY#PBF | Analog Devices Inc | $43.5000 | 12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining | LTM4601AHVIY vs LTM4601AHVIY#PBF |