Part Details for LTM4600EV by Linear Technology
Overview of LTM4600EV by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4600EV#PBF | Analog Devices | 10A Hi Eff DC/DC µModule |
Price & Stock for LTM4600EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 17A, 800KHZ SWITCHING FREQ-MAX | 48 |
|
$27.2044 / $32.0052 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 17A, 800KHZ SWITCHING FREQ-MAX | 9 |
|
Buy Now | |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 17A, 800KHZ SWITCHING FREQ-MAX | 8 |
|
$30.4049 / $32.0052 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 17A, 800KHZ SWITCHING FREQ-MAX | 1 |
|
$26.6710 | Buy Now |
|
Perfect Parts Corporation | 71 |
|
RFQ | ||
|
Win Source Electronics | IC DC/DC UMODULE 10A 104-LGA | 618 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LTM4600EV
LTM4600EV CAD Models
LTM4600EV Part Data Attributes
|
LTM4600EV
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4600EV
Linear Technology
IC 17 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, BGA104, 15 X 15 MM, 2.8 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-104, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | LGA, LGA104(UNSPEC) | |
Pin Count | 104 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N104 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 17 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA104(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for LTM4600EV
This table gives cross-reference parts and alternative options found for LTM4600EV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4600EV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4600IV#PBF | 10A High Efficiency DC/DC µModule (Power Module) | Analog Devices Inc | LTM4600EV vs LTM4600IV#PBF |
LTM4600EV#PBF | LTM4600 - 10A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C | Linear Technology | LTM4600EV vs LTM4600EV#PBF |