LTM455HTW
Description: Ceramic BPF, 0.455MHz, ROHS COMPLIANT, CERAMIC PACKAGE-5

Overview of LTM455HTW by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems

CAD Models for LTM455HTW by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTM455HTW by ECS International Inc

LTM455HTW
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
0.455 MHz
Filter Type
CERAMIC BPF
Height
6.3 mm
Input/Output Impedance
2000 OHM
Insertion Loss-Max
6 dB
Length
9.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Terminals
5
Width
6.4 mm
Want to compare parts?
  1. LTM455HTW
    ECS International Inc
    Ceramic BPF, 0.455MHz, ROHS COMPLIANT, CERAMIC PACKAGE-5
    VS

Alternate Parts for LTM455HTW

This table gives cross-reference parts and alternative options found for LTM455HTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM455HTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTM455HTW Ceramic BPF, 0.455MHz, ROHS COMPLIANT, CERAMIC PACKAGE-5 Euroquartz Ltd LTM455HTW vs LTM455HTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM455HTW by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM455HTW by ECS International Inc

Select Manufacturer
Which Manufacturer of LTM455HTW would you like to use for your alert(s)?
  • Please alert me when LTM455HTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM455HTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM455HTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM455HTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM455HTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM455HTW by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: