Part Details for LTM450HW by ECS International Inc
Overview of LTM450HW by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTM450HW
LTM450HW CAD Models
LTM450HW Part Data Attributes
|
LTM450HW
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
LTM450HW
ECS International Inc
Ceramic BPF, 0.45MHz, ROHS COMPLIANT, CERAMIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 0.45 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.3 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Width | 6.4 mm |
Alternate Parts for LTM450HW
This table gives cross-reference parts and alternative options found for LTM450HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM450HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM450HW | Ceramic BPF, 0.45MHz, MINIATURE, CERAMIC PACKAGE-5 | Euroquartz Ltd | LTM450HW vs LTM450HW |