LTM450GU
Description: Ceramic BPF, 0.45MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4

Overview of LTM450GU by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LTM450GU by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTM450GU by ECS International Inc

LTM450GU
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
0.45 MHz
Filter Type
CERAMIC BPF
Height
6.5 mm
Input/Output Impedance
2000 OHM
Insertion Loss-Max
6 dB
Length
7 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Terminals
4
Width
7 mm
Want to compare parts?
  1. LTM450GU
    ECS International Inc
    Ceramic BPF, 0.45MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM450GU by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM450GU by ECS International Inc

Select Manufacturer
Which Manufacturer of LTM450GU would you like to use for your alert(s)?
  • Please alert me when LTM450GU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM450GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM450GU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM450GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM450GU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM450GU by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: