Part Details for LTM2893IY-1#PBF by Analog Devices Inc
Results Overview of LTM2893IY-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM2893IY-1#PBF Information
LTM2893IY-1#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTM2893IY-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM2893IY-1#PBF-ND
|
DigiKey | DGTL ISOLTR 6KV 10CH SPI 36-BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
160 In Stock |
|
$13.1750 / $17.8100 | Buy Now |
DISTI #
584-LTM2893IY-1#PBF
|
Mouser Electronics | Digital Isolators 100MHz Iso ADC Serial Int RoHS: Compliant | 0 |
|
$13.1700 / $13.1800 | Order Now |
|
Analog Devices Inc | 100MHz Iso ADC Serial Int Package Multiple: 160 | 32 |
|
$10.5400 / $17.8100 | Buy Now |
|
Rochester Electronics | LTM2893 - 100MHz SPI ADC uModule Isolator (read only) RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$11.0600 / $13.8300 | Buy Now |
DISTI #
LTM2893IY-1#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 160 | 0 |
|
$13.6100 / $14.9300 | Buy Now |
Part Details for LTM2893IY-1#PBF
LTM2893IY-1#PBF CAD Models
LTM2893IY-1#PBF Part Data Attributes
|
LTM2893IY-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2893IY-1#PBF
Analog Devices Inc
100MHz Isolated ADC Serial Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1987 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PBGA-B36 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA36,6X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 100 MHz | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |