Part Details for LTM-97BT-33 by Lite-On Semiconductor Corporation
Overview of LTM-97BT-33 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTM-97BT-33
LTM-97BT-33 CAD Models
LTM-97BT-33 Part Data Attributes
|
LTM-97BT-33
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTM-97BT-33
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.0025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Size | 4 mm | |
Supply Voltage-Min | 4.7 V |