Part Details for LTM-8328GKR-04 by Lite-On Semiconductor Corporation
Overview of LTM-8328GKR-04 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for LTM-8328GKR-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM-8328GKR-04-ND
|
DigiKey | LED 4 DIGIT 7 SEGMENT GREEN Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTM-8328GKR-04
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED Green 9-Pin DIP - Rail/Tube (Alt: LTM-8328GKR-04) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTM-8328GKR-04
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 1409 |
|
$4.8700 / $9.8200 | Buy Now |
Part Details for LTM-8328GKR-04
LTM-8328GKR-04 CAD Models
LTM-8328GKR-04 Part Data Attributes
|
LTM-8328GKR-04
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTM-8328GKR-04
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Green, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 7.62 mm | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |