Part Details for LTM-200 by Bivar Inc
Results Overview of LTM-200 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM-200 Information
LTM-200 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LTM-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1082
|
Newark | Led Spacer, Height:5.1Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessor... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1820 | Buy Now |
DISTI #
492-1030-ND
|
DigiKey | LED HOLDER T13/4 CYS POY BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21976 In Stock |
|
$0.1505 / $0.5100 | Buy Now |
DISTI #
749-LTM-200
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 4285 |
|
$0.1340 / $0.5100 | Buy Now |
DISTI #
V99:2348_19756711
|
Arrow Electronics | Mount for Lighting Accessories RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1936 | Americas - 29 |
|
$0.0591 / $0.2346 | Buy Now |
DISTI #
70535181
|
RS | LED Mnt, Self Retaining, Vertical, 0.200in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 / $0.3780 | RFQ |
|
Future Electronics | LTM Series Molded Self Retaining .200 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.1340 / $0.1480 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 402 |
|
$0.1056 / $0.1980 | Buy Now |
DISTI #
LTM-200
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 5.1mm, black, UL94V-0 Min Qty: 1 | 75 |
|
$0.1790 / $0.5580 | Buy Now |
Part Details for LTM-200
LTM-200 CAD Models
LTM-200 Part Data Attributes
|
LTM-200
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LTM-200
Bivar Inc
LED Mounting Hardware,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |