Part Details for LTL911CBKS5 by Lite-On Semiconductor Corporation
Overview of LTL911CBKS5 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL911CBKS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL911CBKS5
|
Avnet Americas | LED Uni-Color Blue 465nm 4-Pin - Rail/Tube (Alt: LTL911CBKS5) RoHS: Compliant Min Qty: 7865 Package Multiple: 65 Container: Tube | 0 |
|
RFQ |
Part Details for LTL911CBKS5
LTL911CBKS5 CAD Models
LTL911CBKS5 Part Data Attributes
|
LTL911CBKS5
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL911CBKS5
Lite-On Semiconductor Corporation
Single Color LED, Blue, Water Clear Nondiffused, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TUBE | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL911CBKS5
This table gives cross-reference parts and alternative options found for LTL911CBKS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL911CBKS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL912TBKS | Single Color LED, Blue, Water Clear Nondiffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL911CBKS5 vs LTL912TBKS |