Part Details for LTL8166FTNN by Lite-On Semiconductor Corporation
Overview of LTL8166FTNN by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTL8166FTNN
LTL8166FTNN CAD Models
LTL8166FTNN Part Data Attributes
|
LTL8166FTNN
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL8166FTNN
Lite-On Semiconductor Corporation
Single Color LED, Yellow Orange, Amber Transparent, T-1, 3.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | AMBER TRANSPARENT | |
Luminous Intensity-Nom | 520.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 611 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5 mm | |
Viewing Angle | 50 deg |