Part Details for LTL3H3ERADS2 by Lite-On Semiconductor Corporation
Overview of LTL3H3ERADS2 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTL3H3ERADS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL3H3ERADS2
|
Avnet Americas | LED Single Standard Red 624nm 30mA 2-Pin T-1 - Bag (Alt: LTL3H3ERADS2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
859-LTL3H3ERADS2
|
Mouser Electronics | Standard LEDs - Through Hole Red/ Diffused 624 typ.nm1950mcd RoHS: Compliant | 0 |
|
$0.2910 / $0.3020 | Order Now |
Part Details for LTL3H3ERADS2
LTL3H3ERADS2 CAD Models
LTL3H3ERADS2 Part Data Attributes
|
LTL3H3ERADS2
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL3H3ERADS2
Lite-On Semiconductor Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |