Part Details for LTL353QRKNN by Lite-On Semiconductor Corporation
Overview of LTL353QRKNN by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL353QRKNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1698-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1170 | Buy Now |
DISTI #
LTL353QRKNN
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin T-1 3/4 - Bag (Alt: LTL353QRKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1042 / $0.1181 | Buy Now |
DISTI #
859-LTL353QRKNN
|
Mouser Electronics | Standard LEDs - Through Hole Red Clear RoHS: Compliant | 392 |
|
$0.1130 / $0.4400 | Buy Now |
|
Future Electronics | Red 5 mm 12° Water Clear 4200 mcd 1.9 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 4000Bag |
|
$0.1120 / $0.1320 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 880 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for LTL353QRKNN
LTL353QRKNN CAD Models
LTL353QRKNN Part Data Attributes
|
LTL353QRKNN
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL353QRKNN
Lite-On Semiconductor Corporation
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 639 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 12 deg |
Alternate Parts for LTL353QRKNN
This table gives cross-reference parts and alternative options found for LTL353QRKNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL353QRKNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-353QRKNN | T-1 3/4 SINGLE COLOR LED, SUPER RED, 5 mm | Lite-On Semiconductor Corporation | LTL353QRKNN vs LTL-353QRKNN |
LTL-2P3KGKNN | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm | Lite-On Semiconductor Corporation | LTL353QRKNN vs LTL-2P3KGKNN |