-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED YELLOW DIFF 5MM ROUND T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1851-ND
|
DigiKey | LED YELLOW DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1805 In Stock |
|
$0.0536 / $0.3100 | Buy Now |
DISTI #
LTL2R3KYD-EM
|
Avnet Americas | LED Uni-Color Amber Yellow 592nm 2-Pin Bag - Bag (Alt: LTL2R3KYD-EM) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
859-LTL2R3KYD-EM
|
Mouser Electronics | Standard LEDs - Through Hole Thru-Hole Lamp 5mm Ylw 592nm 30deg RoHS: Compliant | 0 |
|
$0.0510 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0526 / $0.0636 | Buy Now |
DISTI #
LTL2R3KYD-EM
|
TME | LED, 5mm, amber, 50mcd, 30°, Front: convex, 1.8V, No.of term: 2 Min Qty: 1 | 7564 |
|
$0.0280 / $0.1560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8391 |
|
RFQ | |
|
New Advantage Corporation | LED 5MM YELLOW 4750mcd 30� YELLOW/DIFFUSED RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5125 |
|
$0.0663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL2R3KYD-EM
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2R3KYD-EM
Lite-On Semiconductor Corporation
LED YELLOW DIFF 5MM ROUND T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | AMBER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |