Part Details for LTL2R3KGKNN by Lite-On Semiconductor Corporation
Overview of LTL2R3KGKNN by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL2R3KGKNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1947-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0696 / $0.3800 | Buy Now |
DISTI #
LTL2R3KGKNN
|
Avnet Americas | LED Uni-Color Green 575nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3KGKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
859-LTL2R3KGKNN
|
Mouser Electronics | Standard LEDs - Through Hole Green Clear 571nm RoHS: Compliant | 7596 |
|
$0.0630 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0625 | Buy Now |
DISTI #
LTL2R3KGKNN
|
Avnet Americas | LED Uni-Color Green 575nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3KGKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
LTL2R3KGKNN
|
TME | LED, 5mm, green, 310÷680mcd, 30°, Front: convex, 2.1÷2.4V Min Qty: 1 | 0 |
|
$0.0370 / $0.3500 | RFQ |
DISTI #
LTL2R3KGKNN
|
Avnet Americas | LED Uni-Color Green 575nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3KGKNN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
LTL2R3KGKNN
|
Avnet Asia | LED Uni-Color Green 575nm 2-Pin T-1 3/4 (Alt: LTL2R3KGKNN) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | LED 5MM GREEN 680mcd 20� WATER CLEAR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7090 |
|
$0.1031 / $0.1104 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for LTL2R3KGKNN
LTL2R3KGKNN CAD Models
LTL2R3KGKNN Part Data Attributes
|
LTL2R3KGKNN
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2R3KGKNN
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |