-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1852-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6665 In Stock |
|
$0.0536 / $0.3100 | Buy Now |
DISTI #
859-LTL2R3KGD-EM
|
Mouser Electronics | Standard LEDs - Through Hole Thru-Hole Lamp 5mm Grn 571nm 30Deg RoHS: Compliant | 0 |
|
$0.0410 / $0.3100 | Order Now |
|
Future Electronics | Standard LEDs - Through Hole Thru-Hole Lamp 5mm Grn 571nm 30Deg RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0526 / $0.0636 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 8 |
|
$0.1400 | Buy Now |
DISTI #
LTL2R3KGD-EM
|
TME | LED, 5mm, green, 38mcd, 30°, Front: convex, 1.8V, No.of term: 2 Min Qty: 1 | 14005 |
|
$0.0330 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL2R3KGD-EM
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2R3KGD-EM
Lite-On Semiconductor Corporation
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | SINGLE COLOR LED |