Part Details for LTL2R3KG by Lite-On Semiconductor Corporation
Overview of LTL2R3KG by Lite-On Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL2R3KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9747
|
Newark | Lamp, thru-Hole, Alingap, 5Mm, Grn, 571Nm, 30Deg, Diff |Liteon LTL2R3KG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0730 | Buy Now |
DISTI #
160-1684-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7538 In Stock |
|
$0.0744 / $0.3800 | Buy Now |
DISTI #
LTL2R3KG
|
Avnet Americas | LED Uni-Color Green 575nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3KG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bag | 3000 |
|
$0.0641 / $0.0727 | Buy Now |
DISTI #
859-LTL2R3KG
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused 571nm RoHS: Compliant | 4643 |
|
$0.0630 / $0.3300 | Buy Now |
DISTI #
V36:1790_06811200
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin T-1 3/4 Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Americas - 4469 |
|
$0.0630 / $0.3193 | Buy Now |
|
Future Electronics | Green 5 mm 40° Tinted Diffused 180 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9915Bag |
|
$0.0643 / $0.0785 | Buy Now |
DISTI #
69277870
|
Verical | LED Uni-Color Green 575nm 2-Pin T-1 3/4 Bag Min Qty: 104 Package Multiple: 1 Date Code: 2324 | Americas - 4469 |
|
$0.0630 / $0.1060 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 3 |
|
$0.4000 | Buy Now | |
DISTI #
LTL2R3KG
|
Avnet Americas | LED Uni-Color Green 575nm 2-Pin T-1 3/4 - Bag (Alt: LTL2R3KG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bag | 3000 |
|
$0.0641 / $0.0727 | Buy Now |
Part Details for LTL2R3KG
LTL2R3KG CAD Models
LTL2R3KG Part Data Attributes:
|
LTL2R3KG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2R3KG
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |