Part Details for LTL2H3KEK by Lite-On Semiconductor Corporation
Overview of LTL2H3KEK by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for LTL2H3KEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1669-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1746 In Stock |
|
$0.0666 / $0.3600 | Buy Now |
DISTI #
LTL2H3KEK
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bag (Alt: LTL2H3KEK) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0556 / $0.0630 | Buy Now |
DISTI #
859-LTL2H3KEK
|
Mouser Electronics | Standard LEDs - Through Hole Red Clear 624nm RoHS: Compliant | 4685 |
|
$0.0630 / $0.3600 | Buy Now |
|
Future Electronics | Red 5 mm 15° Water Clear 1700 mcd 632 nm 2.05 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0574 / $0.0693 | Buy Now |
DISTI #
LTL2H3KEK
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin T-1 3/4 - Bag (Alt: LTL2H3KEK) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0556 / $0.0630 | Buy Now |
DISTI #
LTL2H3KEK
|
TME | LED, 5mm, red, 560÷1700mcd, 15°, Front: convex, 2.05÷2.4V Min Qty: 5 | 0 |
|
$0.0420 / $0.1600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
|
New Advantage Corporation | Red 5 mm 15� Water Clear 1700 mcd 632 nm 2.05 V Through Hole LED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$0.2293 / $0.2457 | Buy Now |
Part Details for LTL2H3KEK
LTL2H3KEK CAD Models
LTL2H3KEK Part Data Attributes:
|
LTL2H3KEK
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL2H3KEK
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1700 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |