-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Super Red/green, Diffused White, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1939-ND
|
DigiKey | LED GREEN/RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32123 In Stock |
|
$0.0725 / $0.3700 | Buy Now |
DISTI #
LTL1BEKVJNN
|
Avnet Americas | LED Bi-Color Green/Red 575nm/639nm 3-Pin - Bag (Alt: LTL1BEKVJNN) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0625 / $0.0708 | Buy Now |
DISTI #
859-LTL1BEKVJNN
|
Mouser Electronics | Standard LEDs - Through Hole Red/Green Diffused RoHS: Compliant | 122 |
|
$0.0640 / $0.3300 | Buy Now |
DISTI #
V36:1790_06810839
|
Arrow Electronics | LED Bi-Color Green/Super Red 575nm/639nm 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 | Americas - 1270 |
|
$0.0640 / $0.3194 | Buy Now |
DISTI #
E02:0323_08676609
|
Arrow Electronics | LED Bi-Color Green/Super Red 575nm/639nm 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2411 | Europe - 111 |
|
$0.0588 / $0.3034 | Buy Now |
|
Future Electronics | Red/Green 18° White Diffused 14000 mcd 2/2.1 V T-1 3/4 (5mm) Solid State Lamp RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 2547Bag |
|
$0.0619 / $0.0719 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, SUPER RED/GREEN, 3 mm | 1496 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, SUPER RED/GREEN, 3 mm | 1 |
|
$1.2500 | Buy Now |
DISTI #
LTL1BEKVJNN
|
Avnet Americas | LED Bi-Color Green/Red 575nm/639nm 3-Pin - Bag (Alt: LTL1BEKVJNN) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0625 / $0.0708 | Buy Now |
DISTI #
LTL1BEKVJNN
|
TME | LED, 3mm, red/green, 45°, Front: convex, 2÷2.4/2.1÷2.4V Min Qty: 2 | 11024 |
|
$0.0680 / $0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL1BEKVJNN
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL1BEKVJNN
Lite-On Semiconductor Corporation
Dual Color LED, Super Red/green, Diffused White, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 110.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.15 mm | |
Packing Method | BULK | |
Peak Wavelength | 639/575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |