Part Details for LTL-816EE by Lite-On Semiconductor Corporation
Overview of LTL-816EE by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LTL-816EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-816EE-ND
|
DigiKey | LED CBI 3.2MM RED THROUGH HOLE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LTL-816EE
LTL-816EE CAD Models
LTL-816EE Part Data Attributes
|
LTL-816EE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-816EE
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Transparent, T-1, 3.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 29.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | TAPE | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5 mm | |
Viewing Angle | 35 deg |