-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1084-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1291 In Stock |
|
$0.0874 / $0.4100 | Buy Now |
DISTI #
LTL-709E
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-709E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0834 / $0.0945 | Buy Now |
DISTI #
859-LTL-709E
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 830 |
|
$0.0800 / $0.3900 | Buy Now |
|
Future Electronics | Red 1.8 mm 38° Tinted Diffused 12.6 mcd 2 V Dot-Point LED Lamp Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0873 / $0.1070 | Buy Now |
|
Bristol Electronics | 743 |
|
RFQ | ||
|
Bristol Electronics | 578 |
|
RFQ | ||
DISTI #
LTL-709E
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-709E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0834 / $0.0945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-709E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-709E
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 38 deg |