Part Details for LTL-42MBNMHLP by Lite-On Semiconductor Corporation
Overview of LTL-42MBNMHLP by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTL-42MBNMHLP
LTL-42MBNMHLP CAD Models
LTL-42MBNMHLP Part Data Attributes
|
LTL-42MBNMHLP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-42MBNMHLP
Lite-On Semiconductor Corporation
Dual Color LED Array, Yellow/green, Diffused White/diffused, T-1, 2.9mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED WHITE/DIFFUSED | |
Luminous Intensity-Nom | 8.7/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 21.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |