-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused, T-1, 2.9mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-42M4NH106-ND
|
DigiKey | LED CBI 3MM BI-LVL GREEN Min Qty: 5000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1854 | Buy Now |
DISTI #
LTL-42M4NH106
|
Avnet Americas | LED Bi-Level Uni-Color Green 565nm 4-Pin PDIP - Trays (Alt: LTL-42M4NH106) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.1770 / $0.2006 | Buy Now |
DISTI #
859-LTL-42M4NH106
|
Mouser Electronics | LED Circuit Board Indicators Housing LED ThruHole 3mm 2Lvl Green RoHS: Compliant | 0 |
|
$0.1740 / $0.1960 | Order Now |
|
Future Electronics | 2.1 V 20 mA 60° Viewing Angle Through Hole Green (x 2) LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.1725 | Buy Now |
DISTI #
C1S425000085255
|
Chip1Stop | LED Bi-Level Uni-Color Green 565nm 4-Pin PDIP RoHS: Compliant | 1 |
|
$0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-42M4NH106
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-42M4NH106
Lite-On Semiconductor Corporation
Single Color LED Array, Green, Diffused, T-1, 2.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for LTL-42M4NH106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-42M4NH106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-42DGNMHDP1 | Single Color LED Array, Green, Diffused, T-1, 2.9mm, | Lite-On Semiconductor Corporation | LTL-42M4NH106 vs LTL-42DGNMHDP1 |