-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-4261NR
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin - Bag (Alt: LTL-4261NR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
|
Future Electronics | LTL-4261 Series 3 mm Red Color Diffused Standard Through Hole LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0941 / $0.1110 | Buy Now |
DISTI #
LTL-4261NR
|
TME | LED, 3mm, red, 19÷60mcd, 60°, Front: convex, 1.8÷2.4V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.0406 / $0.2260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4261NR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4261NR
Lite-On Semiconductor Corporation
Single Color LED, Red, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |