Part Details for LTL-4251NHBP by Lite-On Semiconductor Corporation
Overview of LTL-4251NHBP by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4251NHBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-4251NHBP-ND
|
DigiKey | LED YELLOW DIFFUSED T/H R/A Min Qty: 5460 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1011 | Buy Now |
DISTI #
LTL-4251NHBP
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin - Trays (Alt: LTL-4251NHBP) RoHS: Compliant Min Qty: 5460 Package Multiple: 420 Container: Tray | 0 |
|
$0.0795 / $0.0901 | Buy Now |
DISTI #
859-LTL-4251NHBP
|
Mouser Electronics | LED Circuit Board Indicators Housing LED ThruHole 3mm Yellow RoHS: Compliant | 5724 |
|
$0.0850 / $0.4700 | Buy Now |
|
Future Electronics | LED Circuit Board Indicators Housing LED ThruHole 3mm Yellow RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 420 Container: Tray | 340Tray |
|
$0.0740 / $0.0882 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, T-1, 2.9MM | 2380 |
|
$0.0754 / $0.1740 | Buy Now |
DISTI #
LTL-4251NHBP
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin - Trays (Alt: LTL-4251NHBP) RoHS: Compliant Min Qty: 5460 Package Multiple: 420 Container: Tray | 0 |
|
$0.0795 / $0.0901 | Buy Now |
DISTI #
LED24883
|
Rutronik | DIODE 3MM CBI YELLOW 1.7MCD RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Bulk |
Stock DE - 11420 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0714 / $0.0814 | Buy Now |
Part Details for LTL-4251NHBP
LTL-4251NHBP CAD Models
LTL-4251NHBP Part Data Attributes:
|
LTL-4251NHBP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4251NHBP
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-1, 2.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |