-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1145-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11389 In Stock |
|
$0.0502 / $0.3600 | Buy Now |
DISTI #
LTL-4251N
|
Avnet Americas | LED Uni-Color Yellow 585nm 4-Pin Bag - Bag (Alt: LTL-4251N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4251N
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Diffused RoHS: Compliant | 10411 |
|
$0.0400 / $0.3500 | Buy Now |
DISTI #
E02:0323_00011876
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2408 | Europe - 17154 |
|
$0.0312 / $0.3217 | Buy Now |
|
Future Electronics | Yellow 3 mm T-1 60° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12365Bag |
|
$0.0369 / $0.0445 | Buy Now |
DISTI #
10952409
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 195 Package Multiple: 1 | Americas - 16965 |
|
$0.0312 / $0.0735 | Buy Now |
|
Bristol Electronics | 1772 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1370 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Yellow, Diffused | 1317 |
|
$0.0732 / $0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4251N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4251N
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 5.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |