-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 2.9mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-4231NHCP-ND
|
DigiKey | LED CBI 3MM GRN THROUGH HOLE Min Qty: 5460 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1497 | Buy Now |
DISTI #
LTL-4231NHCP
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin - Trays (Alt: LTL-4231NHCP) RoHS: Not Compliant Min Qty: 5460 Package Multiple: 420 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.1334 / $0.1512 | Buy Now |
DISTI #
859-LTL-4231NHCP
|
Mouser Electronics | LED Circuit Board Indicators Housing LED ThruHole 3mm Yellow/Green RoHS: Compliant | 3377 |
|
$0.1290 / $0.6400 | Buy Now |
DISTI #
V36:1790_06811530
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 | Americas - 32 |
|
$0.1189 / $0.2109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5460 Package Multiple: 420 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.1300 | Buy Now |
DISTI #
C1S425100075176
|
Chip1Stop | LED Modules | 32 |
|
$0.2109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4231NHCP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4231NHCP
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1, 2.9mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for LTL-4231NHCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4231NHCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4231NH61P | Single Color LED, Green, Diffused, T-1, 2.9mm, | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-4231NH61P |
LTL-4231NMHDP1 | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-4231NMHDP1 |
LTL-4231NHBP | Single Color LED, Green, Diffused, T-1, 2.9mm, | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-4231NHBP |
LTL-4231NHDP | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-4231NHDP |
LTL-4231NHNP | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-4231NHNP |
LTL-42M1NH36P | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-42M1NH36P |
LTL-4231NLP1 | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-4231NLP1 |
LTL-42M2NH36P | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-42M2NH36P |
LTL-4231NHAP | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHCP vs LTL-4231NHAP |