-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0036
|
Newark | Lamp, thru-Hole, 3Mm, Grn, Diff Rohs Compliant: Yes |Liteon LTL-4231N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 | Buy Now |
DISTI #
160-1142-ND
|
DigiKey | LED GREEN DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2375 In Stock |
|
$0.0446 / $0.3600 | Buy Now |
DISTI #
LTL-4231N
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 Tray - Bag (Alt: LTL-4231N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4231N
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused RoHS: Compliant | 0 |
|
$0.0400 / $0.3500 | Order Now |
DISTI #
E02:0323_00011867
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2410 | Europe - 22467 |
|
$0.0310 / $0.3223 | Buy Now |
|
Future Electronics | Green 3 mm 60° Tinted Diffused 5.6 mcd 2.1 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 39775Bag |
|
$0.0366 / $0.0442 | Buy Now |
|
Bristol Electronics | 298 |
|
RFQ | ||
DISTI #
697637
|
Jameco Electronics | LED Green Diffused 3mm (T-1) 572nm 12.6mcd 60VA Min Qty: 10 Container: Each | 783 |
|
$0.0550 / $0.1200 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 989 |
|
$0.0495 / $0.1100 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 238 |
|
$0.0900 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4231N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4231N
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH INTENSITY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BAG | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for LTL-4231N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4231N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4231N-021 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N vs LTL-4231N-021 |
LTL-1CHG-021 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N vs LTL-1CHG-021 |
521-9210 | Single Color LED, Green, Diffused, T-1, 3mm, | Dialight | LTL-4231N vs 521-9210 |
LTL-4231N-011 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N vs LTL-4231N-011 |
LTL-4231N-041 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4231N vs LTL-4231N-041 |
551-0201-010 | Single Color LED, Green, Diffused, T-1, 3mm | Dialight | LTL-4231N vs 551-0201-010 |
LTL-4231N-012 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4231N vs LTL-4231N-012 |
LTL-1CHG-031 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4231N vs LTL-1CHG-031 |
551-0201-010F | Single Color LED, Green, Diffused, T-1, 3mm, | Dialight | LTL-4231N vs 551-0201-010F |
LTL-4231N-031 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4231N vs LTL-4231N-031 |