-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTL-4221NLC by Lite-On Semiconductor Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1957-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6327 In Stock |
|
$0.1119 / $0.4000 | Buy Now |
DISTI #
LTL-4221NLC
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-4221NLC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0877 / $0.0964 | Buy Now |
|
Future Electronics | Red 3 mm 60° Tinted Diffused 2.5 mcd 1.7 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag |
6458 Bag |
|
$0.1010 / $0.1100 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 MM | 2178 |
|
$0.0900 / $0.2000 | Buy Now |
DISTI #
LTL-4221NLC
|
TME | LED, 3mm, red, 0.75÷50mcd, 60°, Front: convex, 1.7÷2.2VDC Min Qty: 1 | 58015 |
|
$0.0350 / $0.3000 | Buy Now |
|
New Advantage Corporation | Red 3 mm 60� Tinted Diffused 2.5 mcd 1.7 V LED Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 23000 |
|
$0.2360 / $0.2529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4221NLC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4221NLC
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for LTL-4221NLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4221NLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTL-4221NLC-F | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | LTL-4221NLC vs LTL-4221NLC-F |
LTL-4221NLC-V | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm, | LTL-4221NLC vs LTL-4221NLC-V |