Part Details for LTL-4221NHCP by Lite-On Semiconductor Corporation
Overview of LTL-4221NHCP by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4221NHCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-4221NHCP-ND
|
DigiKey | LED CBI 3MM RED DIFF RA Min Qty: 5460 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1424 | Buy Now |
DISTI #
LTL-4221NHCP
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Trays (Alt: LTL-4221NHCP) RoHS: Compliant Min Qty: 5460 Package Multiple: 420 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.1359 / $0.1541 | Buy Now |
DISTI #
859-LTL-4221NHCP
|
Mouser Electronics | LED Circuit Board Indicators Housing LED ThruHole 3mm Her RoHS: Compliant | 5321 |
|
$0.1290 / $0.3400 | Buy Now |
DISTI #
V36:1790_06811496
|
Arrow Electronics | LED Uni-Color Hi-Eff. Red 635nm 2-Pin RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2334 | Americas - 157 |
|
$0.1272 / $0.1761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5460 Package Multiple: 420 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$0.1325 | Buy Now |
DISTI #
70329621
|
Verical | LED Uni-Color Hi-Eff. Red 635nm 2-Pin RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2334 | Americas - 157 |
|
$0.1272 / $0.1761 | Buy Now |
Part Details for LTL-4221NHCP
LTL-4221NHCP CAD Models
LTL-4221NHCP Part Data Attributes
|
LTL-4221NHCP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4221NHCP
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-1, 2.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 8.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |