Part Details for LTL-4221-002 by Lite-On Semiconductor Corporation
Overview of LTL-4221-002 by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4221-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTL-4221-002TR-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0578 / $0.0711 | Buy Now |
DISTI #
LTL-4221-002
|
Avnet Americas | LED Uni-Color Red 635nm Standard LED 2-Pin T-1 T/R - Tape and Reel (Alt: LTL-4221-002) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0673 | Buy Now |
DISTI #
859-LTL-4221-002
|
Mouser Electronics | Standard LEDs - Through Hole LAMP LTL-4221-002 TAPING REEL RoHS: Compliant | 0 |
|
$0.0590 / $0.0700 | Order Now |
|
Future Electronics | Red 3 mm T-1 40° Tinted Diffused 8.7 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0660 / $0.0728 | Buy Now |
DISTI #
LTL-4221-002
|
Avnet Americas | LED Uni-Color Red 635nm Standard LED 2-Pin T-1 T/R - Tape and Reel (Alt: LTL-4221-002) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0673 | Buy Now |
DISTI #
LTL-4221-002
|
Avnet Americas | LED Uni-Color Red 635nm Standard LED 2-Pin T-1 T/R - Tape and Reel (Alt: LTL-4221-002) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0673 | Buy Now |
Part Details for LTL-4221-002
LTL-4221-002 CAD Models
LTL-4221-002 Part Data Attributes:
|
LTL-4221-002
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4221-002
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 36 deg |