Part Details for LTL-4201N by Lite-On Semiconductor Corporation
Overview of LTL-4201N by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 384 |
|
$0.2400 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for LTL-4201N
LTL-4201N CAD Models
LTL-4201N Part Data Attributes:
|
LTL-4201N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4201N
Lite-On Semiconductor Corporation
Single Color LED, Red, Diffused, T-1, 3mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL-4201N
This table gives cross-reference parts and alternative options found for LTL-4201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4201N-031 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-4201N-031 |
LTL-1CHR-011 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-1CHR-011 |
LTL-4201N-002 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-4201N-002 |
LTL-1CHR-002 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-1CHR-002 |
LTL-4201N-021 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-4201N-021 |
LTL-1CHR-022 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-1CHR-022 |
LTL-4201N-051 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-4201N-051 |
LTL-16KR | Single Color LED, Red, Diffused, 3mm, | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-16KR |
LTL-4201N-022 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-4201N-022 |
LTL-1CHR-001 | Single Color LED, Red, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4201N vs LTL-1CHR-001 |