Part Details for LTL-403HR by Lite-On Semiconductor Corporation
Overview of LTL-403HR by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTL-403HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-403HR-ND
|
DigiKey | LED RED DIFFUSED RECTANGULAR T/H Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0662 | Buy Now |
DISTI #
LTL-403HR
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-403HR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0491 / $0.0557 | Buy Now |
DISTI #
859-LTL-403HR
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 1869 |
|
$0.0560 / $0.3000 | Buy Now |
|
Future Electronics | Red 4 mm 104° Tinted Diffused 3.7 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0532 / $0.0645 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, RED DIFFUSED, 4MM | 11229 |
|
$0.9701 / $2.5868 | Buy Now |
DISTI #
LTL-403HR
|
TME | LED, rectangular, 4x2x7mm, red, 1.1÷3.7mcd, 104°, Front: flat, 10mA Min Qty: 10 | 0 |
|
$0.0315 / $0.0800 | RFQ |
Part Details for LTL-403HR
LTL-403HR CAD Models
LTL-403HR Part Data Attributes:
|
LTL-403HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-403HR
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Diffused, 4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 104 deg |