Part Details for LTL-307Y-011A by Lite-On Semiconductor Corporation
Overview of LTL-307Y-011A by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type |
Price & Stock for LTL-307Y-011A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTL-307Y-011ATB-ND
|
DigiKey | LED YELLOW DIFF T-1 3/4 T/H AMMO Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0694 / $0.0844 | Buy Now |
DISTI #
LTL-307Y-011A
|
Avnet Americas | LAMP LTL-307Y-011A TAPING AMMO - Ammo Pack (Alt: LTL-307Y-011A) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0728 / $0.0825 | Buy Now |
DISTI #
859-LTL-307Y-011A
|
Mouser Electronics | Standard LEDs - Through Hole LAMP LTL-307Y-011A TAPING AMMO RoHS: Compliant | 0 |
|
$0.0710 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0710 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 2035 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | 1628 |
|
$0.1300 / $0.6500 | Buy Now |
Part Details for LTL-307Y-011A
LTL-307Y-011A CAD Models
LTL-307Y-011A Part Data Attributes
|
LTL-307Y-011A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307Y-011A
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused Yellow, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 29.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TAPE | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |