LTL-307EE21A-1A2
Lite-On Semiconductor Corporation
Description: Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,

Overview of LTL-307EE21A-1A2 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LTL-307EE21A-1A2 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTL-307EE21A-1A2 by Lite-On Semiconductor Corporation

LTL-307EE21A-1A2
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Lite-On
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
RED TRANSPARENT
Luminous Intensity-Nom
90.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. LTL-307EE21A-1A2
    Lite-On Semiconductor Corporation
    Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
    VS

Alternate Parts for LTL-307EE21A-1A2

This table gives cross-reference parts and alternative options found for LTL-307EE21A-1A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307EE21A-1A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTL-307EE Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307EE21A-1A2 vs LTL-307EE
LTL-307EE-012A Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307EE21A-1A2 vs LTL-307EE-012A
LTL-307EE-0D1A Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307EE21A-1A2 vs LTL-307EE-0D1A
LTL-307EE-112A Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307EE21A-1A2 vs LTL-307EE-112A
Part Number Description Manufacturer Compare
LTL-307EE-012 Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307EE21A-1A2 vs LTL-307EE-012

Related Parts for LTL-307EE21A-1A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTL-307EE21A-1A2 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTL-307EE21A-1A2 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTL-307EE21A-1A2 would you like to use for your alert(s)?
  • Please alert me when LTL-307EE21A-1A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTL-307EE21A-1A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTL-307EE21A-1A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTL-307EE21A-1A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTL-307EE21A-1A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTL-307EE21A-1A2 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: