Part Details for LTL-2300HR by Lite-On Semiconductor Corporation
Overview of LTL-2300HR by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LTL-2300HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1903-5-ND
|
DigiKey | LED LGT BAR 8.89X3.81MM RED Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4030 | Buy Now |
DISTI #
LTL-2300HR
|
Avnet Americas | LED Uni-Color Red 635nm 4-Pin SIP - Rail/Tube (Alt: LTL-2300HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3847 / $0.4360 | Buy Now |
DISTI #
859-LTL-2300HR
|
Mouser Electronics | LED Bars & Arrays 1 BAR Red RoHS: Compliant | 743 |
|
$0.3760 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3750 | Buy Now |
|
Quest Components | Single Color Led, High Efficiency Red, 8.89 Mm | 80 |
|
$1.2756 / $2.3192 | Buy Now |
DISTI #
LTL-2300HR
|
Avnet Americas | LED Uni-Color Red 635nm 4-Pin SIP - Rail/Tube (Alt: LTL-2300HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3847 / $0.4360 | Buy Now |
Part Details for LTL-2300HR
LTL-2300HR CAD Models
LTL-2300HR Part Data Attributes:
|
LTL-2300HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-2300HR
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, 8.89mm, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0032 cd | |
Luminous Intensity-Nom | 4.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.15 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for LTL-2300HR
This table gives cross-reference parts and alternative options found for LTL-2300HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-2300HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-2300HR | Single Color LED, High Efficiency Red, 8.89mm, 4 PIN | LEDtronics Inc | LTL-2300HR vs LTL-2300HR |