There are no models available for this part yet.
Overview of LTL-1CHE25A by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTL-1CHE25A by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTL-1CHE25A
|
Avnet Americas | LAMP WITH SPACER, 3MM, RED - Bulk (Alt: LTL-1CHE25A) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
859-LTL-1CHE25A
|
Mouser Electronics | LED Circuit Board Indicators Thru-Hole Lamp w/ Spacer 3mm Red RoHS: Compliant | 0 |
|
$0.1280 / $0.6400 | Order Now |
CAD Models for LTL-1CHE25A by Lite-On Semiconductor Corporation
Part Data Attributes for LTL-1CHE25A by Lite-On Semiconductor Corporation
LTL-1CHE25A
Lite-On Semiconductor Corporation
|
|
---|---|
Samacsys Manufacturer
|
Lite-On
|
Want to compare parts?
-
LTL-1CHE25ALite-On Semiconductor CorporationVS
-