-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Orange Red/green, White Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0015
|
Newark | Lamp, Thru-Hole, 3Mm, Bi-Col, Red/Grn, Diff Rohs Compliant: Yes |Liteon LTL-14CHJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1500 / $0.1700 | Buy Now |
DISTI #
160-1058-ND
|
DigiKey | LED GREEN/RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
91683 In Stock |
|
$0.1488 / $0.5500 | Buy Now |
DISTI #
LTL-14CHJ
|
Avnet Americas | LED Bi-Color Green/Red Orange 565nm/630nm 2-Pin T-1 - Bag (Alt: LTL-14CHJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1496 / $0.1695 | Buy Now |
DISTI #
859-LTL-14CHJ
|
Mouser Electronics | Standard LEDs - Through Hole RED/GREEN DIFFUSED RoHS: Compliant | 2125 |
|
$0.1460 / $0.5200 | Buy Now |
DISTI #
V36:1790_06810798
|
Arrow Electronics | LED Bi-Color Green/Orange 565nm/630nm 2-Pin T-1 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 180 |
|
$0.1373 / $0.5111 | Buy Now |
|
Future Electronics | Red-Orange/Green 3 mm 200° Diffused 4.8 mcd 2/2.1 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 51Bag |
|
$0.1440 / $0.1690 | Buy Now |
DISTI #
78062758
|
Verical | LED Bi-Color Green/Orange 565nm/630nm 2-Pin T-1 Min Qty: 45 Package Multiple: 1 Date Code: 2319 | Americas - 180 |
|
$0.1373 / $0.3317 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, ORANGE RED/GREEN, 3 mm | 1194 |
|
$0.1523 / $0.3264 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, ORANGE RED/GREEN, 3 mm | 26479 |
|
$0.1632 / $0.5440 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED, ORANGE RED/GREEN, 3 mm | 1420 |
|
$0.2176 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-14CHJ
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-14CHJ
Lite-On Semiconductor Corporation
Dual Color LED, Orange Red/green, White Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE RED/GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 4.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 200 deg |