-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, White Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-10CEJ-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9977 In Stock |
|
$0.1133 / $0.5500 | Buy Now |
DISTI #
LTL-10CEJ
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bag (Alt: LTL-10CEJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.1122 / $0.1271 | Buy Now |
DISTI #
859-LTL-10CEJ
|
Mouser Electronics | Standard LEDs - Through Hole White Diffused Red 12.6mcd 623nm RoHS: Compliant | 771 |
|
$0.1100 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1094 | Buy Now |
DISTI #
LTL-10CEJ
|
TME | LED, 3mm, red, 3.7÷12.6mcd, 72°, Front: convex, 2÷2.6VDC Min Qty: 1 | 0 |
|
$0.0532 / $0.2960 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-10CEJ
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-10CEJ
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, White Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.0037 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 72 deg |