-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, 20mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1026-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 16 Weeks Container: Tray |
506 In Stock |
|
$0.8790 / $2.5600 | Buy Now |
DISTI #
LTJ-811HR
|
Avnet Americas | LED Uni-Color Red 635nm 12-Pin - Trays (Alt: LTJ-811HR) RoHS: Not Compliant Min Qty: 240 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9450 / $1.0710 | Buy Now |
DISTI #
859-LTJ-811HR
|
Mouser Electronics | Standard LEDs - Through Hole Hi Efficiency Red Jumbo 12Pin Dip RoHS: Compliant | 408 |
|
$0.8830 / $2.4100 | Buy Now |
|
Future Electronics | Hyper Red 7 x 5.2 mm 80°/40° 2500 mcd Diffused 640 nm LED Display - DIP-12 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.9000 / $1.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1343 |
|
$0.6237 / $1.8900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED RED, 20MM | 1024 |
|
$0.7875 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTJ-811HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTJ-811HR
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, 20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 6 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 20 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle |