Part Details for LTILC51-6S-WH-RC/AM-NBL/125N by Carling Technologies
Overview of LTILC51-6S-WH-RC/AM-NBL/125N by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTILC51-6S-WH-RC/AM-NBL/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTILC51-6S-WH-RC/AM-NBL/125N-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4790 | Buy Now |
DISTI #
691-RLL-48945930
|
Mouser Electronics | Rocker Switches LTILC51-6S-WH-RC/AM-NBL/125N | 0 |
|
$15.2900 / $20.3400 | Order Now |
DISTI #
000000000000811000
|
Sager | Rocker Switches LTILC516SWHRC/AMNBL/125N Min Qty: 1 | 0 |
|
$7.5800 / $19.7700 | Buy Now |