Part Details for LTILA71-6S-WH-RC-NBL/125N (RLL-48660500 | LTILA71-6S-WH-RC-NBL/125N | LTILA716SW by Carling Technologies
Results Overview of LTILA71-6S-WH-RC-NBL/125N (RLL-48660500 | LTILA71-6S-WH-RC-NBL/125N | LTILA716SW by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTILA71-6S-WH-RC-NBL/125N (RLL-48660500 | LTILA71-6S-WH-RC-NBL/125N | LTILA716SW Information
LTILA71-6S-WH-RC-NBL/125N (RLL-48660500 | LTILA71-6S-WH-RC-NBL/125N | LTILA716SW by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125N60Z1 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 600 V, 20 A, 0.125 Ω@10 V, TO-247 | |
7UL1G125NX | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, XSON6, -40 to 125 degC | |
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible |
Price & Stock for LTILA71-6S-WH-RC-NBL/125N (RLL-48660500 | LTILA71-6S-WH-RC-NBL/125N | LTILA716SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, SP, ON-NONE-OFF, Curved, Gloss, Blk, Illum,125V Neon, Red,12A,250VAC, QC | Carling T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 298 |
|
$11.2400 / $15.8300 | Buy Now |