Part Details for LTILA51-6S-WH-GN-NBL/18V by Carling Technologies
Overview of LTILA51-6S-WH-GN-NBL/18V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW027Z65C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 650 V, 58 A, 0.038 Ω@18V, TO-247-4L(X) |
Price & Stock for LTILA51-6S-WH-GN-NBL/18V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C9034
|
Newark | Ltila51-6S-Wh-Gn-Nbl/18V Rohs Compliant: Yes |Carling Technologies LTILA51-6S-WH-GN-NBL/18V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $19.2100 | Buy Now |
DISTI #
432-LTILA51-6S-WH-GN-NBL/18V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2240 | Buy Now |
DISTI #
691-LA516SWHGNNBL18V
|
Mouser Electronics | Rocker Switches LTILA51-6S-WH-GN-NBL/18V | 0 |
|
$11.5900 / $17.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5300 / $11.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5300 / $11.6000 | Buy Now |