Part Details for LTILA51-6S-BL-AM-NBL/12V by Carling Technologies
Overview of LTILA51-6S-BL-AM-NBL/12V by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for LTILA51-6S-BL-AM-NBL/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C3121
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |Carling Technologies LTILA51-6S-BL-AM-NBL/12V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $19.2100 | Buy Now |
DISTI #
432-LTILA51-6S-BL-AM-NBL/12V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2240 | Buy Now |
DISTI #
691-LA516SBLAMNBL12V
|
Mouser Electronics | Rocker Switches SPST ON-NONE-OFF ROCKER SWITCH RoHS: Compliant | 64 |
|
$9.6100 / $19.6000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles RoHS: Compliant |
79 In Stock |
|
$5.3800 / $11.1600 | Buy Now |
DISTI #
65016193
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Min Qty: 10 Package Multiple: 10 | Americas - 70 |
|
$7.2020 / $14.5080 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles RoHS: Compliant |
79 In Stock |
|
$5.3800 / $11.1600 | Buy Now |
Part Details for LTILA51-6S-BL-AM-NBL/12V
LTILA51-6S-BL-AM-NBL/12V CAD Models
LTILA51-6S-BL-AM-NBL/12V Part Data Attributes
|
LTILA51-6S-BL-AM-NBL/12V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTILA51-6S-BL-AM-NBL/12V
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTILA51-6S-BL-AM-NBL/12V
This table gives cross-reference parts and alternative options found for LTILA51-6S-BL-AM-NBL/12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTILA51-6S-BL-AM-NBL/12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILA51-6S-BL-RC-NBL/12V | Rocker Switch, SPST, On-off, Maintained, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTILA51-6S-BL-AM-NBL/12V vs LTILA51-6S-BL-RC-NBL/12V |
LTILA51-6S-BL-AM-NBL/125N | Rocker Switch, SPST, On-off, Maintained, 15A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTILA51-6S-BL-AM-NBL/12V vs LTILA51-6S-BL-AM-NBL/125N |