Part Details for LTILA51-1S-BL-RC-NBL/125N by Carling Technologies
Overview of LTILA51-1S-BL-RC-NBL/125N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTILA51-1S-BL-RC-NBL/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8773
|
Newark | Ltila51-1S-Bl-Rc-Nbl/125N Rohs Compliant: Yes |Carling Technologies LTILA51-1S-BL-RC-NBL/125N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 / $18.9200 | Buy Now |
DISTI #
432-LTILA51-1S-BL-RC-NBL/125N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0240 | Buy Now |
DISTI #
691-A511SBLRCNBL125N
|
Mouser Electronics | Rocker Switches LTILA51-1S-BL-RC-NBL/125N | 0 |
|
$11.1600 / $17.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5200 / $11.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5200 / $11.6400 | Buy Now |