Part Details for LTILA51-1L-BL-RC-A/125N by Carling Technologies
Overview of LTILA51-1L-BL-RC-A/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LTILA51-1L-BL-RC-A/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTILA51-1L-BL-RC-A/125N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5260 | Buy Now |
DISTI #
691-RLL-48282000
|
Mouser Electronics | Rocker Switches LTILA51-1L-BL-RC-A/125N | 0 |
|
$12.3200 / $16.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $12.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1500 / $12.9900 | Buy Now |