Part Details for LTIGM51-6S-BL-RC/AM-NBL/125N by Carling Technologies
Overview of LTIGM51-6S-BL-RC/AM-NBL/125N by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-11-25N-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-11-25N-31.250000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-11-25N-38.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for LTIGM51-6S-BL-RC/AM-NBL/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89J9255
|
Newark | Ltigm51-6S-Bl-Rc/Am-Nbl/125N Rohs Compliant: Yes |Carling Technologies LTIGM51-6S-BL-RC/AM-NBL/125N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4200 / $33.5900 | Buy Now |
DISTI #
432-LTIGM51-6S-BL-RC/AM-NBL/125N-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6140 | Buy Now |
DISTI #
691-16SBLRCAMNBL125N
|
Mouser Electronics | Rocker Switches LTIGM51-6S-BL-RC/AM-NBL/125N | 0 |
|
$20.1800 / $30.2000 | Order Now |