Part Details for LTIGK51-6S-BL-WH-NBL/24V by Carling Technologies
Overview of LTIGK51-6S-BL-WH-NBL/24V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for LTIGK51-6S-BL-WH-NBL/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIGK51-6S-BL-WH-NBL/24V-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0090 | Buy Now |
DISTI #
691-TGL-53735121
|
Mouser Electronics | Rocker Switches LTIGK51-6S-BL-WH-NBL/24V | 0 |
|
$15.6400 / $18.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $15.2600 | Buy Now |
DISTI #
000000000001134856
|
Sager | Rocker Switches LTIGK516SBLWHNBL/24V Min Qty: 10 | 0 |
|
$6.9800 / $18.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1800 / $15.2600 | Buy Now |