There are no models available for this part yet.
Overview of LTIGK51-6S-BL-RC-WBL/250N/INDP by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM250N1BRIZ | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N1BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N0BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ |
Price & Stock for LTIGK51-6S-BL-RC-WBL/250N/INDP by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-LTIGK51-6S-BL-RC-WBL/250N/INDP-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9890 | Buy Now | |
DISTI #
691-516SBLRCWBL250NI
|
Mouser Electronics | Rocker Switches LTIGK516SBLRCWBL/250N/INDP | 0 |
|
$17.2300 / $19.8100 | Order Now | |
DISTI #
000000000001134855
|
Sager | Rocker Switches LTIGK516SBLRCWBL/250N/INDP Min Qty: 1 | 0 |
|
$7.3800 / $19.2400 | Buy Now |