Part Details for LTIGK51-6S-BL-GN-MBL/28V by Carling Technologies
Overview of LTIGK51-6S-BL-GN-MBL/28V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 | |
ISL81805EVAL4Z | Renesas Electronics Corporation | Dual-Phase Negative-to-Positive EVB with -36V to -60V Input Range, 28V 20A Output | |
ISL81805EVAL3Z | Renesas Electronics Corporation | Dual-Output Negative-to-Positive EVB, with -36V to -60V Input Range, 28V 20A Output and 5V 20A Output |
Price & Stock for LTIGK51-6S-BL-GN-MBL/28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTIGK51-6S-BL-GN-MBL/28V-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1850 | Buy Now |
DISTI #
691-TGL-53735928
|
Mouser Electronics | Rocker Switches LTIGK51-6S-BL-GN-MBL/28V | 0 |
|
$12.6400 / $20.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $15.5600 | Buy Now |
DISTI #
000000000006070469
|
Sager | Rocker Switches LTIGK516SBLGNMBL/28V Min Qty: 1 | 0 |
|
$7.4600 / $19.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6800 / $15.5600 | Buy Now |